
DRV8231DDAR | |
|---|---|
DigiKey Part Number | 296-DRV8231DDARTR-ND - Tape & Reel (TR) 296-DRV8231DDARCT-ND - Cut Tape (CT) 296-DRV8231DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8231DDAR |
Description | 33V H BRIDGE MOTOR DRIVER WITH C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS PWM 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | DRV8231DDAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | PWM | |
Technology | NMOS | |
Step Resolution | - | |
Applications | Printer | |
Current - Output | 3.7A | |
Voltage - Supply | 4.5V ~ 33V | |
Voltage - Load | 4.5V ~ 33V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.99000 | ¥13.99 |
| 10 | ¥10.23200 | ¥102.32 |
| 25 | ¥9.28640 | ¥232.16 |
| 100 | ¥8.24470 | ¥824.47 |
| 250 | ¥7.74904 | ¥1,937.26 |
| 500 | ¥7.45022 | ¥3,725.11 |
| 1,000 | ¥7.20417 | ¥7,204.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.90024 | ¥20,700.72 |
| 6,000 | ¥6.75147 | ¥40,508.82 |
| 9,000 | ¥6.67699 | ¥60,092.91 |











