
TLV6001IDCKR | |
|---|---|
DigiKey Part Number | 296-47845-2-ND - Tape & Reel (TR) 296-47845-1-ND - Cut Tape (CT) 296-47845-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001IDCKR Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Slew Rate 0.5V/µs | Supplier Device Package SC-70-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20081SQ3T2G | onsemi | 2,620 | 488-NCS20081SQ3T2GCT-ND | ¥4.05000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.57722 | ¥4,731.66 |
| 6,000 | ¥1.53301 | ¥9,198.06 |
| 9,000 | ¥1.51086 | ¥13,597.74 |
| 15,000 | ¥1.48632 | ¥22,294.80 |
| 21,000 | ¥1.47198 | ¥30,911.58 |
| 30,000 | ¥1.45820 | ¥43,746.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.67000 | ¥3.67 |
| 10 | ¥2.56900 | ¥25.69 |
| 25 | ¥2.28480 | ¥57.12 |
| 100 | ¥1.97680 | ¥197.68 |
| 250 | ¥1.82960 | ¥457.40 |
| 500 | ¥1.74062 | ¥870.31 |
| 1,000 | ¥1.66756 | ¥1,667.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.37300 | ¥23.73 |
| 25 | ¥2.11040 | ¥52.76 |
| 100 | ¥1.82600 | ¥182.60 |
| 250 | ¥1.69004 | ¥422.51 |
| 500 | ¥1.60786 | ¥803.93 |
| 1,000 | ¥1.54037 | ¥1,540.37 |









