
TPS48100QDGXRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS48100QDGXRQ1TR-ND - Tape & Reel (TR) 296-TPS48100QDGXRQ1CT-ND - Cut Tape (CT) 296-TPS48100QDGXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS48100QDGXRQ1 |
Description | AUTOMOTIVE, 100V LOW-IQ DUAL HIG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 19-VSSOP |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 2A, 2A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Driven Configuration High-Side | Qualification AEC-Q100 |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 20-TFSOP (0.118", 3.00mm Width), 19 Leads |
Gate Type MOSFET (N-Channel) | Supplier Device Package 19-VSSOP |
Voltage - Supply 3.5V ~ 95V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥28.20900 | ¥282.09 |
| 25 | ¥25.96120 | ¥649.03 |
| 100 | ¥23.49010 | ¥2,349.01 |
| 250 | ¥22.31144 | ¥5,577.86 |
| 500 | ¥22.28202 | ¥11,141.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥21.68166 | ¥108,408.30 |











