TLMY1100-GS15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLMG1100-GS15

DigiKey Part Number
751-TLMG1100-GS15TR-ND - Tape & Reel (TR)
751-TLMG1100-GS15CT-ND - Cut Tape (CT)
751-TLMG1100-GS15DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLMG1100-GS15
Description
LED GREEN 0603 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TLMG1100-GS15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Grade
Automotive
Qualification
AEC-Q101
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134,102
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.17500¥21.75
100¥1.54720¥154.72
500¥1.26158¥630.79
1,000¥1.16740¥1,167.40
2,000¥1.08727¥2,174.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.99948¥4,997.40
10,000¥0.94463¥9,446.30
15,000¥0.91650¥13,747.50
25,000¥0.88473¥22,118.25
35,000¥0.86584¥30,304.40
50,000¥0.84742¥42,371.00
Manufacturers Standard Package