Gate Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,307 In Stock 504,000 Factory | 1 : ¥3.28000 Cut Tape (CT) 3,000 : ¥1.15664 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 40V (Max) | - | 2A, 2A | Non-Inverting | - | 210ns, 240ns | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-6 | SOT-26 | ||
5,936 In Stock 627,500 Factory | 1 : ¥4.19000 Cut Tape (CT) 2,500 : ¥1.47794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.4V | 1.5A, 2A | Non-Inverting | 50 V | 17ns, 12ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
8,738 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.04385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.9A, 1.8A | Inverting, Non-Inverting | - | 15ns, 15ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 | ||
24,540 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.16407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, SiC MOSFET | 40V (Max) | - | 10A, 10A | Non-Inverting | - | 48ns, 35ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
283,787 In Stock | 1 : ¥6.07000 Cut Tape (CT) 3,000 : ¥4.59726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 20ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
138,329 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥4.67936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 500mA, 500mA | Non-Inverting | - | 19ns, 15ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
37,177 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥4.59726 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 1.5A, 1.5A | Inverting | - | 20ns, 20ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
35,654 In Stock | 1 : ¥6.16000 Cut Tape (CT) 3,000 : ¥4.67936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel, P-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2.4V | 500mA, 500mA | Inverting | - | 19ns, 15ns | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
85,839 In Stock 243,000 Factory | 1 : ¥6.24000 Cut Tape (CT) 3,000 : ¥2.41653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 40V (Max) | - | 8A, 8A | Non-Inverting | - | 13.4ns, 12.4ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
34,478 In Stock | 1 : ¥6.57000 Cut Tape (CT) 3,000 : ¥2.36183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | - | 1.4A, 1.4A | Non-Inverting | - | 9ns, 8ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
16,264 In Stock 81,000 Factory | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥2.56441 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 0.3V ~ 60V | 0.8V, 2.4V | 1.5A, 2.5A | CMOS/TTL | 50 V | 16ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 | ||
9,888 In Stock 9,000 Factory | 1 : ¥6.81000 Cut Tape (CT) 3,000 : ¥2.90781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 4.5V ~ 14V | 0.8V, 2.4V | 1.5A, 2.5A | CMOS/TTL | 50 V | 17ns, 12ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | W-DFN3030-10 | ||
22,042 In Stock | 3,000 : ¥3.03549 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 10V ~ 18V | 0.8V, 2.2V | 160mA, 240mA | Non-Inverting | 100 V | 85ns, 40ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
3,868 In Stock | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.74789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.4V | 4A, 4A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
26,242 In Stock 18,000 Factory | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥3.11326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Not Verified | Low-Side | Independent | 1 | N-Channel, P-Channel MOSFET | 4.5V ~ 20V | 0.8V, 2.5V | 2A, 2A | CMOS, TTL | - | 7ns, 7ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
29,035 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.21659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
23,608 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥3.21659 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Synchronous | 2 | N-Channel MOSFET | 10V ~ 20V | 0.8V, 2.5V | 290mA, 600mA | Non-Inverting | 200 V | 70ns, 30ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
49,921 In Stock | 1 : ¥8.29000 Cut Tape (CT) 5,000 : ¥6.56748 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | N-Channel MOSFET | 2.7V ~ 9V | 0.8V, 3V | - | Non-Inverting | - | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-UDFN Exposed Pad, 4-TMLF® | 4-TQFN (1.2x1.2) | ||
23,526 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.35790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | - | 3A, 3A | Inverting, Non-Inverting | - | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
12,784 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥3.51896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | IGBT, N-Channel MOSFET | 4.5V ~ 18V | 1V, 2.4V | 4A, 8A | Inverting, Non-Inverting | - | 8ns, 7ns | -40°C ~ 140°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
30,824 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.57514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 8V ~ 14V | 0.8V, 2.2V | 1A, 1A | Non-Inverting | 108 V | 15ns, 15ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,840 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.44062 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Single | 1 | N-Channel MOSFET | 4.5V ~ 18V | 0.8V, 2V | 3A, 3A | Inverting, Non-Inverting | - | 13ns, 9ns | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,193 In Stock | 1 : ¥9.03000 Cut Tape (CT) 5,000 : ¥6.64962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 20V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 20ns, 18ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad, 8-MLF® | 8-MLF® (3x3) | ||
2,467 In Stock | 1 : ¥9.28000 Cut Tape (CT) 2,500 : ¥7.14213 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | N-Channel MOSFET | 4.5V ~ 20V | 0.8V, 2.4V | 1.5A, 1.5A | Non-Inverting | - | 20ns, 18ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
368 In Stock | 1 : ¥9.60000 Cut Tape (CT) 3,000 : ¥4.06281 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 5.5V ~ 16V | - | 1.6A, 2.6A | CMOS/TTL | - | 11ns, 8ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) |