DGD05463FN-7 | ||
---|---|---|
DigiKey Part Number | DGD05463FN-7DITR-ND - Tape & Reel (TR) DGD05463FN-7DICT-ND - Cut Tape (CT) DGD05463FN-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DGD05463FN-7 | |
Description | IC GATE DRV HALF-BRDG DFN3030-10 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL W-DFN3030-10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.4V | |
Current - Peak Output (Source, Sink) | 1.5A, 2.5A | |
Input Type | CMOS/TTL | |
High Side Voltage - Max (Bootstrap) | 50 V | |
Rise / Fall Time (Typ) | 17ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | W-DFN3030-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥6.12400 | ¥61.24 |
25 | ¥5.81560 | ¥145.39 |
100 | ¥4.77700 | ¥477.70 |
250 | ¥4.46556 | ¥1,116.39 |
500 | ¥3.94624 | ¥1,973.12 |
1,000 | ¥3.11553 | ¥3,115.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.90781 | ¥8,723.43 |
6,000 | ¥2.76242 | ¥16,574.52 |
15,000 | ¥2.65857 | ¥39,878.55 |
30,000 | ¥2.57549 | ¥77,264.70 |