TPS54334DDAR | ||
---|---|---|
DigiKey Part Number | 296-47882-2-ND - Tape & Reel (TR) 296-47882-1-ND - Cut Tape (CT) 296-47882-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54334DDAR | |
Description | IC REG BUCK ADJ 3A 8SOPWR | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54334DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 570kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥14.28400 | ¥142.84 |
25 | ¥13.47320 | ¥336.83 |
100 | ¥11.47910 | ¥1,147.91 |
250 | ¥10.77888 | ¥2,694.72 |
500 | ¥9.43156 | ¥4,715.78 |
1,000 | ¥7.81464 | ¥7,814.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.27575 | ¥18,189.38 |
5,000 | ¥7.00627 | ¥35,031.35 |