
RS1G150MNTB | |
|---|---|
DigiKey Part Number | RS1G150MNTBTR-ND - Tape & Reel (TR) RS1G150MNTBCT-ND - Cut Tape (CT) RS1G150MNTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1G150MNTB |
Description | MOSFET N-CH 40V 15A 8HSOP |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 43A (Tc) 3W (Ta), 25W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
EDA/CAD Models | RS1G150MNTB Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 930 pF @ 20 V |
FET Type | Power Dissipation (Max) 3W (Ta), 25W (Tc) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10.6mOhm @ 15A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS6G100BGTB1 | Rohm Semiconductor | 2,163 | 846-RS6G100BGTB1CT-ND | ¥440.00000 | MFR Recommended |
| CSD18504Q5A | Texas Instruments | 3,425 | 296-30572-1-ND | ¥317.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥8.33600 | ¥83.36 |
| 100 | ¥5.54500 | ¥554.50 |
| 500 | ¥4.34720 | ¥2,173.60 |
| 1,000 | ¥3.96158 | ¥3,961.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.54406 | ¥8,860.15 |
| 5,000 | ¥3.28607 | ¥16,430.35 |
| 7,500 | ¥3.15466 | ¥23,659.95 |
| 12,500 | ¥3.00706 | ¥37,588.25 |
| 17,500 | ¥2.91967 | ¥51,094.22 |
| 25,000 | ¥2.89450 | ¥72,362.50 |



