N-Channel 40 V 15A (Ta), 50A (Tc) 3.1W (Ta), 77W (Tc) Surface Mount 8-VSONP (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSD18504Q5A

DigiKey Part Number
296-30572-2-ND - Tape & Reel (TR)
296-30572-1-ND - Cut Tape (CT)
296-30572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSD18504Q5A
Description
MOSFET N-CH 40V 15A/50A 8VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 15A (Ta), 50A (Tc) 3.1W (Ta), 77W (Tc) Surface Mount 8-VSONP (5x6)
Datasheet
 Datasheet
EDA/CAD Models
CSD18504Q5A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1656 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta), 77W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
8-VSONP (5x6)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
6.6mOhm @ 17A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,525
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.80000¥15.80
10¥10.02300¥100.23
100¥6.72600¥672.60
500¥5.31414¥2,657.07
1,000¥4.85995¥4,859.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.36838¥10,920.95
5,000¥4.06464¥20,323.20
7,500¥3.90998¥29,324.85
12,500¥3.73623¥46,702.88
17,500¥3.70237¥64,791.48
Manufacturers Standard Package