
35PZE150M8X9 | |
|---|---|
DigiKey Part Number | 35PZE150M8X9-ND |
Manufacturer | |
Manufacturer Product Number | 35PZE150M8X9 |
Description | CAP ALUM HYBRID 150UF 20% 35V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 27mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35PZE150M8X9 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 115 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.96000 | ¥15.96 |
| 10 | ¥10.38700 | ¥103.87 |
| 50 | ¥8.07120 | ¥403.56 |
| 100 | ¥7.33860 | ¥733.86 |
| 500 | ¥6.07826 | ¥3,039.13 |
| 1,000 | ¥5.68140 | ¥5,681.40 |
| 3,000 | ¥5.18538 | ¥15,556.14 |
| 5,000 | ¥5.00005 | ¥25,000.25 |




