
PZ-HYBRID-KIT | |
|---|---|
DigiKey Part Number | 1189-3965-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PZ-HYBRID-KIT |
Description | CAP KIT ALUM POLY HYBRD 33-330UF |
Customer Reference | |
Detailed Description | Aluminum - Polymer (Hybrid) Capacitor Kit 33µF ~ 330µF 25 ~ 63V Through Hole 48 Pieces (16 Values - 3 Each) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Rubycon | Voltage - Rated 25 ~ 63V |
Series | Tolerance ±20% |
Packaging Case | Applications General Purpose |
Part Status Active | Quantity 48 Pieces (16 Values - 3 Each) |
Kit Type Aluminum - Polymer (Hybrid) | Packages Included Radial, Can |
Capacitance Range 33µF ~ 330µF |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥445.99000 | ¥445.99 |
| 10 | ¥387.33800 | ¥3,873.38 |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| 50PZF100M10X9 | CAP ALUM HYBRID 100UF 20% 50V TH | 3 |
| 50PZE100M10X9 | CAP ALUM HYBRID 100UF 20% 50V TH | 3 |
| 63PZF56M10X9 | CAP ALUM HYBRID 56UF 20% 63V TH | 3 |
| 35PZF270M10X9 | CAP ALUM HYBRID 270UF 20% 35V TH | 3 |

