270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35PZF270M10X9

DigiKey Part Number
35PZF270M10X9-ND
Manufacturer
Manufacturer Product Number
35PZF270M10X9
Description
CAP ALUM HYBRID 270UF 20% 35V TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35PZF270M10X9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.197" (5.00mm)
Capacitance
270 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.433" (11.00mm)
Voltage - Rated
35 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,100
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.19000¥19.19
10¥12.60300¥126.03
50¥9.86920¥493.46
100¥9.00490¥900.49
500¥7.51852¥3,759.26
1,000¥7.05062¥7,050.62
3,000¥6.46606¥19,398.18
5,000¥6.24763¥31,238.15
Manufacturers Standard Package