
50PZE100M10X9 | |
|---|---|
DigiKey Part Number | 50PZE100M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 50PZE100M10X9 |
Description | CAP ALUM HYBRID 100UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PZE100M10X9 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥11.75100 | ¥117.51 |
| 50 | ¥9.17280 | ¥458.64 |
| 100 | ¥8.35910 | ¥835.91 |
| 500 | ¥6.95866 | ¥3,479.33 |
| 1,000 | ¥6.51797 | ¥6,517.97 |
| 3,000 | ¥5.96723 | ¥17,901.69 |
| 5,000 | ¥5.76145 | ¥28,807.25 |




