
LM25116MHX/NOPB | |
|---|---|
DigiKey Part Number | 296-35258-2-ND - Tape & Reel (TR) 296-35258-1-ND - Cut Tape (CT) 296-35258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25116MHX/NOPB |
Description | IC REG CTRLR BUCK 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM25116MHX/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 6V ~ 42V |
Manufacturer Texas Instruments | Frequency - Switching 50kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥26.00019 | ¥65,000.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.79000 | ¥46.79 |
| 10 | ¥35.65800 | ¥356.58 |
| 25 | ¥32.87800 | ¥821.95 |
| 100 | ¥29.82110 | ¥2,982.11 |
| 250 | ¥28.49656 | ¥7,124.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.25000 | ¥43.25 |
| 10 | ¥32.96300 | ¥329.63 |
| 25 | ¥30.39280 | ¥759.82 |
| 100 | ¥27.56720 | ¥2,756.72 |
| 250 | ¥26.34276 | ¥6,585.69 |



