



AP2112K-1.8TRG1 | |
|---|---|
DigiKey Part Number | AP2112K-1.8TRG1DITR-ND - Tape & Reel (TR) AP2112K-1.8TRG1DICT-ND - Cut Tape (CT) AP2112K-1.8TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2112K-1.8TRG1 |
Description | IC REG LINEAR 1.8V 600MA SOT-25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP2112K-1.8TRG1 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.7V @ 600mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.29800 | ¥12.98 |
| 25 | ¥1.14800 | ¥28.70 |
| 100 | ¥0.98080 | ¥98.08 |
| 250 | ¥0.90076 | ¥225.19 |
| 500 | ¥0.85264 | ¥426.32 |
| 1,000 | ¥0.81302 | ¥813.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.76406 | ¥2,292.18 |
| 6,000 | ¥0.74010 | ¥4,440.60 |
| 9,000 | ¥0.72809 | ¥6,552.81 |
| 15,000 | ¥0.71479 | ¥10,721.85 |
| 21,000 | ¥0.70702 | ¥14,847.42 |
| 30,000 | ¥0.69955 | ¥20,986.50 |










