4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Nanodrive programmable outswing
Replacing Crystal technology with MEMS Oscillators

SIT1533AI-H4-DCC-32.768E

DigiKey Part Number
1473-1239-2-ND - Tape & Reel (TR)
1473-1239-1-ND - Cut Tape (CT)
1473-1239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIT1533AI-H4-DCC-32.768E
Description
MEMS OSC XO 32.7680KHZ LVCMOS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1533AI-H4-DCC-32.768E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
1.5V ~ 3.63V
Frequency Stability
+100ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
1.4µA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.2)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Current - Supply (Disable) (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332,758
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥9.56800¥95.68
25¥9.04680¥226.17
50¥8.67140¥433.57
100¥8.31250¥831.25
250¥7.86060¥1,965.15
500¥7.53562¥3,767.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.22411¥7,224.11
2,000¥6.92571¥13,851.42
3,000¥6.75697¥20,270.91
5,000¥6.55038¥32,751.90
7,000¥6.41783¥44,924.81
10,000¥6.28032¥62,803.20
12,000¥6.21120¥74,534.40
Manufacturers Standard Package