2309413-1 | ||
---|---|---|
DigiKey Part Number | A126764TR-ND - Tape & Reel (TR) A126764CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2309413-1 | |
Description | DDR4 SODIMM 260P 9.2H STD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 260 Position SODIMM DDR4 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2309413-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 260 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.047" (1.20mm) | |
Height | 0.362" (9.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.72000 | ¥14.72 |
10 | ¥13.43000 | ¥134.30 |
25 | ¥13.03360 | ¥325.84 |
50 | ¥12.90200 | ¥645.10 |
100 | ¥11.97530 | ¥1,197.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.77656 | ¥2,944.14 |
500 | ¥10.71806 | ¥5,359.03 |
1,250 | ¥9.59341 | ¥11,991.76 |
2,500 | ¥8.86562 | ¥22,164.05 |
6,250 | ¥8.60097 | ¥53,756.06 |