
SIC437AED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC437AED-T1-GE3TR-ND - Tape & Reel (TR) SIC437AED-T1-GE3CT-ND - Cut Tape (CT) SIC437AED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC437AED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP44-24 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 24-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SIC437AED-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerPAK® MLP44-24 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.01000 | ¥23.01 |
| 10 | ¥17.13500 | ¥171.35 |
| 25 | ¥15.67240 | ¥391.81 |
| 100 | ¥14.06140 | ¥1,406.14 |
| 250 | ¥13.29436 | ¥3,323.59 |
| 500 | ¥12.83172 | ¥6,415.86 |
| 1,000 | ¥12.45121 | ¥12,451.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.98101 | ¥35,943.03 |
| 6,000 | ¥11.75090 | ¥70,505.40 |









