
UP1966E | |
|---|---|
DigiKey Part Number | 917-UP1966ETR-ND - Tape & Reel (TR) 917-UP1966ECT-ND - Cut Tape (CT) 917-UP1966EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP1966E |
Description | IC GATE DRVR HALF-BRIDGE 12WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 12-WLCSP-B (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | UP1966E Models |
Category | Logic Voltage - VIL, VIH 0.5V, 2.3V |
Manufacturer EPC | Current - Peak Output (Source, Sink) 7.1A, 12.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 85 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 8ns, 4ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 12-UFBGA, WLCSP |
Gate Type GaN FET | Supplier Device Package 12-WLCSP-B (1.6x1.6) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.43000 | ¥19.43 |
| 10 | ¥14.37300 | ¥143.73 |
| 25 | ¥13.11600 | ¥327.90 |
| 100 | ¥11.73390 | ¥1,173.39 |
| 250 | ¥11.07552 | ¥2,768.88 |
| 500 | ¥10.75480 | ¥5,377.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.94820 | ¥29,844.60 |
| 6,000 | ¥9.75067 | ¥58,504.02 |
| 9,000 | ¥8.78661 | ¥79,079.49 |











