Similar
Similar

74LVC1G99GT,115 | |
|---|---|
DigiKey Part Number | 1727-3983-2-ND - Tape & Reel (TR) 1727-3983-1-ND - Cut Tape (CT) 1727-3983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G99GT,115 |
Description | IC MF CFG 1-CIR 4-IN 8-XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G99GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.05000 | ¥2.05 |
| 10 | ¥1.39400 | ¥13.94 |
| 50 | ¥1.13260 | ¥56.63 |
| 100 | ¥1.05050 | ¥105.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.79665 | ¥3,983.25 |
| 10,000 | ¥0.77418 | ¥7,741.80 |





