Similar
Similar
Similar
Similar
Similar

SN74LVC1G66DBVR | |
|---|---|
DigiKey Part Number | 296-13253-2-ND - Tape & Reel (TR) 296-13253-1-ND - Cut Tape (CT) 296-13253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G66DBVR |
Description | IC SWITCH SPST-NOX1 10OHM SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G66DBVR Models |
Category | Switch Time (Ton, Toff) (Max) 4.2ns, 5ns |
Manufacturer Texas Instruments | -3db Bandwidth 300MHz |
Series | Channel Capacitance (CS(off), CD(off)) 6pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Switch Circuit SPST - NO | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case SC-74A, SOT-753 |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
On-State Resistance (Max) 10Ohm | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G66GV,125 | Nexperia USA Inc. | 3,000 | 1727-6987-1-ND | ¥0.16000 | Similar |
| ADG701LBRJZ-500RL7 | Analog Devices Inc. | 2,580 | 505-ADG701LBRJZ-500RL7CT-ND | ¥2.15000 | Similar |
| BU4S66G2-TR | Rohm Semiconductor | 1,171 | BU4S66G2CT-ND | ¥0.64000 | Similar |
| ISL43112IHZ-T | Renesas Electronics Corporation | 0 | 20-ISL43112IHZ-TCT-ND | ¥2.52000 | Similar |
| ISL84516IHZ-T | Renesas Electronics Corporation | 0 | ISL84516IHZ-T-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.98400 | ¥9.84 |
| 25 | ¥0.87000 | ¥21.75 |
| 100 | ¥0.73850 | ¥73.85 |
| 250 | ¥0.67648 | ¥169.12 |
| 500 | ¥0.63878 | ¥319.39 |
| 1,000 | ¥0.60793 | ¥607.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56969 | ¥1,709.07 |
| 6,000 | ¥0.55100 | ¥3,306.00 |
| 9,000 | ¥0.54164 | ¥4,874.76 |
| 15,000 | ¥0.53126 | ¥7,968.90 |
| 21,000 | ¥0.52520 | ¥11,029.20 |
| 30,000 | ¥0.51937 | ¥15,581.10 |













