
TCA9534PWR | |
|---|---|
DigiKey Part Number | 296-40574-2-ND - Tape & Reel (TR) 296-40574-1-ND - Cut Tape (CT) 296-40574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9534PWR |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9534PWR Models |
Category | Current - Output Source/Sink 10mA, 25mA |
Manufacturer Texas Instruments | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Number of I/O 8 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Interface I2C | Supplier Device Package 16-TSSOP |
Interrupt Output Yes | Base Product Number |
Output Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.65000 | ¥12.65 |
| 10 | ¥9.21200 | ¥92.12 |
| 25 | ¥8.35560 | ¥208.89 |
| 100 | ¥7.41710 | ¥741.71 |
| 250 | ¥6.96976 | ¥1,742.44 |
| 500 | ¥6.69982 | ¥3,349.91 |
| 1,000 | ¥6.63002 | ¥6,630.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥6.29485 | ¥12,589.70 |
| 4,000 | ¥6.14438 | ¥24,577.52 |
| 6,000 | ¥6.06903 | ¥36,414.18 |
| 10,000 | ¥5.98557 | ¥59,855.70 |












