2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLM0NSN900HY2D

DigiKey Part Number
490-DLM0NSN900HY2DTR-ND - Tape & Reel (TR)
490-DLM0NSN900HY2DCT-ND - Cut Tape (CT)
490-DLM0NSN900HY2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLM0NSN900HY2D
Description
CMC 100MA 2LN 90 OHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLM0NSN900HY2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
5Ohm
Manufacturer
Murata Electronics
Voltage Rating - DC
5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Size / Dimension
0.033" L x 0.026" W (0.85mm x 0.65mm)
Number of Lines
2
Height (Max)
0.020" (0.50mm)
Impedance @ Frequency
90 Ohms @ 100 MHz
Package / Case
0302 (0806 Metric), 4 Lead
Current Rating (Max)
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183,151
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.66100¥6.61
25¥0.61000¥15.25
50¥0.57480¥28.74
100¥0.54220¥54.22
250¥0.50184¥125.46
500¥0.47308¥236.54
1,000¥0.44602¥446.02
2,500¥0.41257¥1,031.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.36321¥3,632.10
20,000¥0.34249¥6,849.80
30,000¥0.33093¥9,927.90
50,000¥0.31693¥15,846.50
70,000¥0.30804¥21,562.80
100,000¥0.29890¥29,890.00
Manufacturers Standard Package