


ADG701LBRJZ-500RL7 | |
|---|---|
DigiKey Part Number | 505-ADG701LBRJZ-500RL7TR-ND - Tape & Reel (TR) 505-ADG701LBRJZ-500RL7CT-ND - Cut Tape (CT) 505-ADG701LBRJZ-500RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG701LBRJZ-500RL7 |
Description | IC SWITCH SPST-NOX1 3OHM SOT23-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADG701LBRJZ-500RL7 Models |
Category | -3db Bandwidth 200MHz |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF, 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 3Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 1.8V ~ 5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 12ns, 8ns (Typ) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.78000 | ¥17.78 |
| 10 | ¥13.11600 | ¥131.16 |
| 25 | ¥11.95840 | ¥298.96 |
| 100 | ¥10.68320 | ¥1,068.32 |
| 250 | ¥10.07452 | ¥2,518.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.70748 | ¥4,853.74 |
| 1,000 | ¥9.40555 | ¥9,405.55 |
| 1,500 | ¥9.25435 | ¥13,881.53 |
| 2,500 | ¥9.08674 | ¥22,716.85 |
| 3,500 | ¥8.98880 | ¥31,460.80 |
| 5,000 | ¥8.89461 | ¥44,473.05 |

