
AMC1311BDWVR | |
|---|---|
DigiKey Part Number | 296-49549-2-ND - Tape & Reel (TR) 296-49549-1-ND - Cut Tape (CT) 296-49549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC1311BDWVR |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1311BDWVR Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Type Isolation |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.00000 | ¥43.00 |
| 10 | ¥32.78100 | ¥327.81 |
| 25 | ¥30.22760 | ¥755.69 |
| 100 | ¥27.41500 | ¥2,741.50 |
| 250 | ¥26.19128 | ¥6,547.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥24.60134 | ¥24,601.34 |
| 2,000 | ¥24.05405 | ¥48,108.10 |
| 3,000 | ¥23.77999 | ¥71,339.97 |







