
OPA320AIDBVR | |
|---|---|
DigiKey Part Number | 296-29480-2-ND - Tape & Reel (TR) 296-29480-1-ND - Cut Tape (CT) 296-29480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA320AIDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA320AIDBVR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 20 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR1801G-LBTR | Rohm Semiconductor | 2,036 | 846-LMR1801G-LBTRCT-ND | ¥2.30000 | Similar |
| MCP621ST-E/OT | Microchip Technology | 3,927 | MCP621ST-E/OTCT-ND | ¥1.77000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.82000 | ¥23.82 |
| 10 | ¥17.80500 | ¥178.05 |
| 25 | ¥16.29480 | ¥407.37 |
| 100 | ¥14.63170 | ¥1,463.17 |
| 250 | ¥13.83892 | ¥3,459.73 |
| 500 | ¥13.56370 | ¥6,781.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥13.50249 | ¥40,507.47 |
| 6,000 | ¥13.24540 | ¥79,472.40 |









