CMOS Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR1801G-LBTR

DigiKey Part Number
846-LMR1801G-LBTR-ND - Tape & Reel (TR)
846-LMR1801G-LBTRCT-ND - Cut Tape (CT)
846-LMR1801G-LBTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR1801G-LBTR
Description
LMR SERIES, LOW NOISE CMOS OPERA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
5 µV
Mfr
Current - Supply
890µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
2.2 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
2.5V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
6 MHz
Supplier Device Package
5-SSOP
Current - Input Bias
0.5 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,036
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.02000¥19.02
10¥14.10900¥141.09
25¥12.87160¥321.79
100¥11.51180¥1,151.18
250¥10.86348¥2,715.87
500¥10.53994¥5,269.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥9.75399¥29,261.97
6,000¥9.55959¥57,357.54
Manufacturers Standard Package