
OPA2320AIDR | |
|---|---|
DigiKey Part Number | 296-29885-2-ND - Tape & Reel (TR) 296-29885-1-ND - Cut Tape (CT) 296-29885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2320AIDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2320AIDR Models |
Category | Voltage - Input Offset 40 µV |
Mfr | Current - Supply 1.45mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 65 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 20 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.2 pA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.44000 | ¥29.44 |
| 10 | ¥22.12200 | ¥221.22 |
| 25 | ¥20.29440 | ¥507.36 |
| 100 | ¥18.29080 | ¥1,829.08 |
| 250 | ¥17.33524 | ¥4,333.81 |
| 500 | ¥17.14502 | ¥8,572.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.08776 | ¥42,719.40 |
| 5,000 | ¥16.76118 | ¥83,805.90 |










