SMD to DIP SOIC 8 0.100" (2.54mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCQT-SOIC8-8

DigiKey Part Number
A880AR-ND
Manufacturer
Manufacturer Product Number
LCQT-SOIC8-8
Description
SOCKET ADAPTER SOIC TO 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC 8 0.100" (2.54mm) FR4 Epoxy Glass
Datasheet
 Datasheet
EDA/CAD Models
LCQT-SOIC8-8 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
8
Manufacturer
Aries Electronics
Pitch
0.100" (2.54mm)
Series
Board Thickness
0.062" (1.57mm) 1/16"
Packaging
Bulk
Material
FR4 Epoxy Glass
Part Status
Active
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)
Proto Board Type
SMD to DIP
Base Product Number
Package Accepted
SOIC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,200
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.65000¥32.65
10¥27.71400¥277.14
25¥25.97160¥649.29
59¥24.44492¥1,442.25
118¥23.27669¥2,746.65
295¥21.81915¥6,436.65
531¥20.93284¥11,115.34
1,003¥20.01486¥20,074.90
2,537¥18.74748¥47,562.36
Manufacturers Standard Package