MAX548AEPA+ | ||
---|---|---|
DigiKey Part Number | MAX548AEPA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX548AEPA+ | |
Description | IC DAC 8BIT V-OUT 8DIP | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 2 8-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX548AEPA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 4µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.5V ~ 5.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | -, ±0.9 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.15000 | ¥89.15 |
10 | ¥81.92900 | ¥819.29 |
50 | ¥78.53720 | ¥3,926.86 |
100 | ¥69.19740 | ¥6,919.74 |
250 | ¥65.80088 | ¥16,450.22 |
500 | ¥61.55566 | ¥30,777.83 |
1,000 | ¥56.46143 | ¥56,461.43 |