Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Stumble-Bot – AGM Summer Break | DigiKey

169

DigiKey Part Number
1528-1076-ND
Manufacturer
Manufacturer Product Number
169
Description
SERVOMOTOR RC 5V TOWERPRO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
5VDC
Manufacturer
Adafruit Industries LLC
Torque - Rated (oz-in / mNm)
22.22 / 156.9
Packaging
Bulk
Size / Dimension
Rectangular - 0.906" x 0.433" (23.00mm x 11.00mm)
Part Status
Active
Termination Style
Wire Leads with Connector
Type
DC Motor
Operating Temperature
-30°C ~ 60°C
Function
Servomotor, RC (Hobby)
Weight
0.02 lb (9.07 g)
Motor Type
Positional Rotation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,246
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.19000¥58.19
Manufacturers Standard Package