Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1240P02CT3

DigiKey Part Number
445-5229-1-ND - Cut Tape (CT)
445-5229-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PS1240P02CT3
Description
BUZZER PIEZO 3V 12.2MM TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
PS1240P02CT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
TDK
Operating Mode
Single Tone
Series
Sound Pressure Level (SPL)
60dB @ 3V, 10cm
Packaging
Cut Tape (CT)
Tape & Box (TB)
Port Location
Top
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Driver Circuitry
Transducer, Externally Driven
Mounting Type
Through Hole
Input Type
Zero-Peak Signal
Termination
PC Pins
Voltage - Rated
3 V
Size / Dimension
0.480" Dia (12.20mm)
Voltage Range
0 ~ 30V
Height - Seated (Max)
0.181" (4.60mm)
Frequency
4kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 963
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.00000¥6.00
10¥4.65500¥46.55
25¥4.22560¥105.64
50¥3.93200¥196.60
100¥3.66260¥366.26
250¥3.33832¥834.58
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.38436¥1,692.18
1,000¥3.14290¥3,142.90
1,500¥3.01150¥4,517.25
2,500¥2.85549¥7,138.73
3,500¥2.75822¥9,653.77
5,000¥2.65955¥13,297.75
Manufacturers Standard Package