3386F-1-103TLF | ||
---|---|---|
DigiKey Part Number | 3386F-103TLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3386F-1-103TLF | |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Finger Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3386F-1-103TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1 | |
Adjustment Type | Top Finger Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.64000 | ¥23.64 |
10 | ¥20.81100 | ¥208.11 |
25 | ¥18.65840 | ¥466.46 |
50 | ¥17.94080 | ¥897.04 |
100 | ¥17.22240 | ¥1,722.24 |
250 | ¥16.50472 | ¥4,126.18 |
500 | ¥13.63442 | ¥6,817.21 |
1,000 | ¥12.91675 | ¥12,916.75 |
5,000 | ¥10.76400 | ¥53,820.00 |