AZ1117IH-5.0TRG1 | ||
---|---|---|
DigiKey Part Number | AZ1117IH-5.0TRG1DITR-ND - Tape & Reel (TR) AZ1117IH-5.0TRG1DICT-ND - Cut Tape (CT) AZ1117IH-5.0TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ1117IH-5.0TRG1 | |
Description | IC REG LINEAR 5V 1A SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AZ1117IH-5.0TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.48800 | ¥24.88 |
25 | ¥2.27320 | ¥56.83 |
100 | ¥1.69180 | ¥169.18 |
250 | ¥1.53360 | ¥383.40 |
500 | ¥1.26906 | ¥634.53 |
1,000 | ¥0.95184 | ¥951.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.87252 | ¥3,490.08 |
8,000 | ¥0.81964 | ¥6,557.12 |
12,000 | ¥0.76676 | ¥9,201.12 |
28,000 | ¥0.70330 | ¥19,692.40 |
100,000 | ¥0.66100 | ¥66,100.00 |