




EG1218 | |
|---|---|
DigiKey Part Number | EG1903-ND |
Manufacturer | |
Manufacturer Product Number | EG1218 |
Description | SWITCH SLIDE SPDT 200MA 30V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | EG1218 Models |
Category | Actuator Type Standard |
Manufacturer E-Switch | Actuator Length 2.00mm |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPDT | Termination Style PC Pin |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Switch Travel 2.50mm |
Current Rating (Amps) 200mA (DC) | Operating Force 250gf |
Voltage Rating - DC 30 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥5.10300 | ¥51.03 |
| 25 | ¥4.75360 | ¥118.84 |
| 100 | ¥4.24090 | ¥424.09 |
| 250 | ¥3.92824 | ¥982.06 |
| 500 | ¥3.70942 | ¥1,854.71 |
| 1,000 | ¥3.50797 | ¥3,507.97 |
| 3,000 | ¥3.22571 | ¥9,677.13 |
| 5,000 | ¥3.11008 | ¥15,550.40 |











