dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 28-SPDIP
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP128GP502-I/SP

DigiKey Part Number
DSPIC33EP128GP502-I/SP-ND
Manufacturer
Manufacturer Product Number
DSPIC33EP128GP502-I/SP
Description
IC MCU 16BIT 128KB FLASH 28SPDIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33EP128GP502-I/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 16
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 6x10b/12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Through Hole
Speed
70 MIPs
Supplier Device Package
28-SPDIP
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
28-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
21
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.14000¥36.14
25¥33.08000¥827.00
100¥30.02010¥3,002.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.