Hex Standoff Threaded M3 Nylon 0.276" (7.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.276" (7.00mm) Natural
NTS-7
NTS-7
Supporting your Project: Printed Circuit Board Solutions

NTS-7

DigiKey Part Number
RPC3136-ND
Manufacturer
Manufacturer Product Number
NTS-7
Description
HEX STANDOFF M3 NYLON 7MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.276" (7.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
NTS-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Male, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.236" (5.99mm) Hex
Packaging
Bulk
Between Board Height
0.276" (7.00mm)
Part Status
Active
Length - Overall
0.524" (13.30mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,335
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.92000¥3.92
5¥3.24200¥16.21
10¥3.01500¥30.15
25¥2.73960¥68.49
50¥2.56180¥128.09
100¥2.40150¥240.15
250¥2.21680¥554.20
500¥2.09412¥1,047.06
1,000¥1.98449¥1,984.49
Manufacturers Standard Package