Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SER0049

DigiKey Part Number
1738-SER0049-ND
Manufacturer
Manufacturer Product Number
SER0049
Description
9G 180 CLUTCH SERVO
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Servomotor, RC (Hobby)
Manufacturer
DFRobot
Motor Type
Positional Rotation
Packaging
Bulk
Voltage - Rated
4.8 ~ 6VDC
Part Status
Active
Size / Dimension
Rectangular - 1.280" x 0.480" (32.50mm x 12.20mm)
Type
DC Motor
Termination Style
Wire Leads with Connector
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 343
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.39000¥44.39
Manufacturers Standard Package