Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
SER0047
SER0047

SER0047

DigiKey Part Number
1738-SER0047-ND
Manufacturer
Manufacturer Product Number
SER0047
Description
9G 180DEG METAL SERVO 1.5KG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Positional Rotation
Manufacturer
DFRobot
Voltage - Rated
4.8 ~ 6VDC
Packaging
Bulk
Size / Dimension
Rectangular - 1.315" x 0.480" (33.40mm x 12.20mm)
Part Status
Active
Length - Shaft and Bearing
0.157" (4.00mm)
Type
DC Motor
Termination Style
Wire Leads with Connector
Function
Servomotor, RC (Hobby)
Operating Temperature
-10°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.26000¥61.26
Manufacturers Standard Package