Continuous Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Continuous Rotation DC Motor Servomotor, RC (Hobby) 5VDC
154_Contents
154
154

154

DigiKey Part Number
1528-1496-ND
Manufacturer
Manufacturer Product Number
154
Description
SERVOMOTOR RC 5V CONT ROTATE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Continuous Rotation DC Motor Servomotor, RC (Hobby) 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
Continuous Rotation
Manufacturer
Adafruit Industries LLC
Voltage - Rated
5VDC
Packaging
Bulk
Torque - Rated (oz-in / mNm)
44.52 / 314.4
Part Status
Active
Termination Style
Wire Leads with Connector
Type
DC Motor
Weight
0.088 lb (39.92 g)
Function
Servomotor, RC (Hobby)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥106.17000¥106.17
Manufacturers Standard Package