XL6009 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFR0123

DigiKey Part Number
1738-1144-ND
Manufacturer
Manufacturer Product Number
DFR0123
Description
EVAL BOARD FOR XL6009
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
XL6009 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
DFR0123 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
15W
Manufacturer
DFRobot
Voltage - Output
3.7V ~ 34V
Packaging
Bulk
Voltage - Input
3.7V ~ 34V
Part Status
Active
Regulator Topology
Boost
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
XL6009
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 832
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.02000¥62.02
Manufacturers Standard Package