


BC2AASF | |
|---|---|
DigiKey Part Number | BC2AASF-ND |
Manufacturer | |
Manufacturer Product Number | BC2AASF |
Description | BATTERY HOLDER AA 2 CELL SNAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 2 Cell 9V Snap Connector |
Datasheet | Datasheet |
EDA/CAD Models | BC2AASF Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style 9V Snap Connector |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.65000 | ¥13.65 |
| 10 | ¥11.34600 | ¥113.46 |
| 50 | ¥9.96500 | ¥498.25 |
| 100 | ¥9.42170 | ¥942.17 |
| 300 | ¥8.62120 | ¥2,586.36 |
| 500 | ¥8.27256 | ¥4,136.28 |
| 1,000 | ¥7.82177 | ¥7,821.77 |
| 2,500 | ¥7.26342 | ¥18,158.55 |
| 5,000 | ¥6.86761 | ¥34,338.05 |










