PDB181-E415K-104B | ||
---|---|---|
DigiKey Part Number | 118-PDB181-E415K-104B-ND | |
Manufacturer | ||
Manufacturer Product Number | PDB181-E415K-104B | |
Description | POT 100K OHM 1/5W CARBON LINEAR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 100k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Kierros Carbon 0.2W, 1/5W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 100k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | - | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Through Hole | |
Size - Body | Round - 0.669" Dia (17.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.48000 | ¥12.48 |
10 | ¥11.04200 | ¥110.42 |
25 | ¥9.94000 | ¥248.50 |
50 | ¥9.57200 | ¥478.60 |
100 | ¥9.20350 | ¥920.35 |
250 | ¥8.65132 | ¥2,162.83 |
450 | ¥7.36287 | ¥3,313.29 |
950 | ¥6.81056 | ¥6,470.03 |
4,900 | ¥5.59573 | ¥27,419.08 |