1427DIN42M | ||
---|---|---|
DigiKey Part Number | HM1361-ND | |
Manufacturer | ||
Manufacturer Product Number | 1427DIN42M | |
Description | ALUMINUM DIN CLIP 1.65" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 1427DIN42M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | DIN Rail Clip | |
For Use With/Related Products | 1427 Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.76000 | ¥89.76 |
5 | ¥87.31400 | ¥436.57 |
10 | ¥84.88300 | ¥848.83 |
25 | ¥80.03440 | ¥2,000.86 |
50 | ¥77.61000 | ¥3,880.50 |
100 | ¥72.75980 | ¥7,275.98 |
250 | ¥67.90892 | ¥16,977.23 |
500 | ¥65.48348 | ¥32,741.74 |
1,000 | ¥63.05813 | ¥63,058.13 |