216-208
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-208

DigiKey Part Number
2946-216-208-ND
Manufacturer
Manufacturer Product Number
216-208
Description
FERRULE; SLEEVE FOR 6 MM / AWG 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
216-208 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
10 AWG (6.00mm²)
Length - Overall
20.00mm
Length - Pin
12.00mm
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,826
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.88000¥4.88
10¥4.15100¥41.51
25¥3.89000¥97.25
50¥3.70300¥185.15
100¥3.52610¥352.61
300¥3.26257¥978.77
500¥3.14702¥1,573.51
1,000¥2.99669¥2,996.69
2,500¥2.80900¥7,022.50
Manufacturers Standard Package