Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6024-I/P

DigiKey Part Number
MCP6024-I/P-ND
Manufacturer
Manufacturer Product Number
MCP6024-I/P
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MCP6024-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
500 µV
Mfr
Current - Supply
1mA (x4 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Through Hole
Slew Rate
7V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.49000¥22.49
25¥18.77280¥469.32
100¥16.95350¥1,695.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.