Diode 75 V 300mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148

DigiKey Part Number
1655-1N4148CT-ND - Cut Tape (CT)
1655-1N4148TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4148
Description
DIODE STANDARD 75V 300MA DO35
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,457
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.64500¥6.45
100¥0.39530¥39.53
500¥0.28482¥142.41
1,000¥0.24884¥248.84
2,000¥0.21837¥436.74
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.18525¥926.25
10,000¥0.16469¥1,646.90
15,000¥0.15419¥2,312.85
25,000¥0.14238¥3,559.50
35,000¥0.13538¥4,738.30
50,000¥0.12857¥6,428.50
Manufacturers Standard Package