




206-124 | |
|---|---|
DigiKey Part Number | CT206124-ND |
Manufacturer | |
Manufacturer Product Number | 206-124 |
Description | SWITCH DIP SLIDE SPDT 50MA 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 4 Position Through Hole Slide (Standard) Actuator 50mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 206-124 Models |
Category | Contact Finish Gold |
Manufacturer CTS Electrocomponents | Height Above Board 0.334" (8.48mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPDT | Washable No |
Number of Positions 4 | Operating Temperature -55°C ~ 85°C |
Current Rating (Amps) 50mA | Body Material Plastic |
Voltage Rating 24VDC | Length 0.886" (22.50mm) |
Actuator Type Slide (Standard) | Electrical Life 10,000 Cycles |
Actuator Level Raised |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥16.08500 | ¥160.85 |
| 25 | ¥14.91520 | ¥372.88 |
| 100 | ¥13.28530 | ¥1,328.53 |
| 250 | ¥12.32556 | ¥3,081.39 |
| 500 | ¥11.67044 | ¥5,835.22 |
| 1,000 | ¥11.07807 | ¥11,078.07 |
| 2,500 | ¥10.39057 | ¥25,976.42 |
| 5,000 | ¥9.93972 | ¥49,698.60 |











