
SN74AUP1G17DCKR | |
|---|---|
DigiKey Part Number | 296-18209-2-ND - Tape & Reel (TR) 296-18209-1-ND - Cut Tape (CT) 296-18209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DCKR |
Description | IC BUFF 0.8V/3.6V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DCKR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1G17SE-7 | Diodes Incorporated | 3,057 | 74AUP1G17SE-7DICT-ND | ¥0.20000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.12500 | ¥21.25 |
| 25 | ¥1.88880 | ¥47.22 |
| 100 | ¥1.63250 | ¥163.25 |
| 250 | ¥1.50912 | ¥377.28 |
| 500 | ¥1.43484 | ¥717.42 |
| 1,000 | ¥1.37381 | ¥1,373.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.29831 | ¥3,894.93 |
| 6,000 | ¥1.26137 | ¥7,568.22 |
| 9,000 | ¥1.24286 | ¥11,185.74 |
| 15,000 | ¥1.22236 | ¥18,335.40 |
| 21,000 | ¥1.21037 | ¥25,417.77 |
| 30,000 | ¥1.19885 | ¥35,965.50 |











