
SN74AUP1G00DBVR | |
|---|---|
DigiKey Part Number | 296-18581-2-ND - Tape & Reel (TR) 296-18581-1-ND - Cut Tape (CT) 296-18581-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | SN74AUP1G00DBVR |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00DBVR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.40700 | ¥24.07 |
| 25 | ¥2.14360 | ¥53.59 |
| 100 | ¥1.85660 | ¥185.66 |
| 250 | ¥1.71948 | ¥429.87 |
| 500 | ¥1.63664 | ¥818.32 |
| 1,000 | ¥1.56898 | ¥1,568.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.48405 | ¥4,452.15 |
| 6,000 | ¥1.44281 | ¥8,656.86 |
| 9,000 | ¥1.42215 | ¥12,799.35 |
| 15,000 | ¥1.39926 | ¥20,988.90 |
| 21,000 | ¥1.38587 | ¥29,103.27 |
| 30,000 | ¥1.37302 | ¥41,190.60 |










